PDP SEO Portlet

BSC010NE2LSATMA1

Power MOSFET, N Channel, 25 V, 100 A, 800 µohm, TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC010NE2LSATMA1
Secondary Manufacturer Part#: BSC010NE2LSATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With the new OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications.

  • Save overall system costs by reducing the number of phases in multiphase converters
  • Reduce power losses and increase efficiency for all load conditions
  • Save space with smallest packages like CanPAK™, S3O8 or system in package solution
  • Minimize EMI in the system making external snubber networks obsolete and the products easy to design-in
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    100
    1 mOhm
    25
    2
    8
    150 °C
    96
    TDSON
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.45253
    10000+
    $0.44575
    20000+
    $0.43896
    40000+
    $0.43522
    80000+
    $0.43296