PDP SEO Portlet

BSC010N04LSIATMA1

Power MOSFET, N Channel, 40 V, 100 A, 900 µohm, TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC010N04LSIATMA1
Secondary Manufacturer Part#: 13AC8324
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

New 40V and 60V product families, feature not only the industry’s lowest R DS(on) but also a perfect switching behavior for fast switching applications. 15% lower R DS(on) and 31% lower figure of merit (R DS(on) x Q g) compared to alternative devices has been realized by advanced thin wafer technology.

  • OptiMOS â„¢ power MOSFET
  • Optimized for synchronous rectification
  • Integrated monolithic schottky like diode
  • Very low on-resistance RDS(on)
  • 100% avalanche tested
  • N-channel logic level
  • Qualified according to JEDEC for target applications
  • Higher solder joint reliability due to enlarged source interconnection

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
1.4
40
2
8
150 °C
139
TDSON-FL
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.0
10+
$0
25+
$0
50+
$0
100+
$0
250+
$0
500+
$1.74