BSC010N04LSATMA1
Power MOSFET, N Channel, 40 V, 281 A, 1 Milliohms, TDSON-FL, 8 Pins, Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC010N04LSATMA1
Secondary Manufacturer Part#: BSC010N04LSATMA1
- RoHS 10 Compliant
- Tariff Charges
New 40V and 60V product families, feature not only the industry’s lowest R DS(on) but also a perfect switching behavior for fast switching applications. 15% lower R DS(on) and 31% lower figure of merit (R DS(on) x Q g) compared to alternative devices has been realized by advanced thin wafer technology.
- Optimized for sychronous rectification
- Very low on-resistance R DS(on)
- 100% avalanche tested
- Superior thermal resistance
- N-channel, logic level
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
- Higher solder joint reliability due to enlarged source interconnection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 100 | ||
| 1 mOhm | ||
| 40 | ||
| 2 | ||
| 8 | ||
| 150 °C | ||
| 139 | ||
| TDSON-FL | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |