PDP SEO Portlet

BSC009NE2LSATMA1

Power MOSFET, N Channel, 25 V, 100 A, 750 µohm, TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC009NE2LSATMA1
Secondary Manufacturer Part#: BSC009NE2LSATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSC009NE2LS is a N-channel Power MOSFET features high DC and pulsed current capability. With the new OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency. Lowest ON-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of battery management, O-ring, e-fuse and HOT-SWAP application. The package has a standard footprint that allows thinner and smaller application solutions compared to the IPB009N03LS.

  • Lowest ON-state resistance
  • High DC and pulsed current capability
  • Easy to design-in
  • Increased battery lifetime/system efficiency
  • Saving space (reducing the number of devices needed)
  • 100% Avalanche tested
  • Superior thermal resistance
  • Qualified according to JEDEC for target applications
  • Halogen-free, Green device

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
0.9
25
2.2
8
150 °C
96
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.53214
10000+
$0.52942
20000+
$0.52671
40000+
$0.524
80000+
$0.52128