BSC009NE2LS5IATMA1
Power MOSFET, N Channel, 25 V, 100 A, 800 µohm, TDSON, Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC009NE2LS5IATMA1
Secondary Manufacturer Part#: BSC009NE2LS5IATMA1
- RoHS 10 Compliant
- Tariff Charges
With the new OptiMOS™ 5 25V and 30V product family, Infineon offers benchmark solutions by enabling highest power density and energy efficiency, both in standby and full operation.
- Optimized for e-fuse and ORing application
- Very low on-resistance R DS(on) @ V GS=4.5 V
- 100% avalanche tested
- Superior thermal resistance
- N-channel
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 217 | ||
| 0.95 | ||
| 25 | ||
| 2 | ||
| 8 | ||
| 150 °C | ||
| 74 | ||
| TDSON | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |