PDP SEO Portlet

BSC009NE2LS5ATMA1

Power MOSFET, N Channel, 25 V, 100 A, 750 µohm, TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC009NE2LS5ATMA1
Secondary Manufacturer Part#: BSC009NE2LS5ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With the new OptiMOS™ 5 25V and 30V product family, Infineon offers benchmark solutions by enabling highest power density and energy efficiency, both in standby and full operation.

  • Optimized for e-fuse and ORing application
  • Very low on-resistance R DS(on) @ V GS=4.5 V
  • 100% avalanche tested
  • Superior thermal resistance
  • N-channel
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
223
0.9
25
2
8
150 °C
74
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.53028