PDP SEO Portlet

BPLUSOFFLOADBOARDTOBO1

TLD1114 High-Side Driver 360mA 5V to 7V O/V 8V to 16V I/V Evaluation Board

Manufacturer:Infineon
Avnet Manufacturer Part #: BPLUSOFFLOADBOARDTOBO1
Secondary Manufacturer Part#: BPLUSOFFLOADBOARDTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BPLUSOFFLOADBOARDTOBO1 is an evaluation-board featuring the TLD1114-1EP LITIX™ Basic+ LED driver.

  • Output current set ~360mA
  • Supported supply voltage range from 8V to 16V
  • On-board power shift circuit to support 360mA output current
  • Possibility to connect to external load
  • 7cm x 3.5cm 2-layer FR4 PCB with 35µm copper

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$104.0
8+
$102.44287
16+
$100.87946
32+
$99.32004
64+
$97.75661