PDP SEO Portlet

BGT60TR13CE6327XUMA1

Radar Sensor, 58 GHz to 63.5 GHz, 15 m, 1.8 V, 40 Pins, VF2BGA

Manufacturer:Infineon
Avnet Manufacturer Part #: BGT60TR13CE6327XUMA1
Secondary Manufacturer Part#: 25AK0242
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGT60TR13CE6327XUMA1 is a 60GHz radar sensor with antenna in package, it enables ultra-wide bandwidth FMCW operation in a small package. Sensor configuration and data acquisition is enabled with a digital interface and the integrated state machine enables independent data acquisition with power mode optimization for lowest power consumption. Potential applications include radar frontend for gesture sensing, high resolution FMCW radars, short range sensing operations, hidden sensing applications behind radome. The core functionality of BGT60TR13C is to transmit frequency modulated continuous wave (FMCW) signal via the transmitter channel (TX) and receive the echo signals from the target object on the three receiving channels (RX). Each receiver path includes a baseband filtering, a VGA, as well as an ADC. The digitized output is stored in a FIFO. The data are transferred to an external host, microcontroller unit (MCU) or application processor (AP), to run radar signal processing.

  • 60GHz radar sensor for FMCW operation, 5.5GHz bandwidth
  • Digital interface for chip configuration and radar data acquisition
  • Optimized power modes for low-power operation
  • Integrated state machine for independent operation
  • 1.71V to 1.89V supply voltage, 63.5GHz maximum frequency
  • Duty cycle is 50% typical
  • 6ns maximum rise and fall time of fSYS-CLK
  • 1ps maximum phase jitter of fSYS-CLK
  • Junction temperature range from -40°C to +125°C
  • 40-pin VF2BGA package

Technical Attributes

Find Similar Parts

Description Value
Internal
15 m
63.5 GHz
58 GHz
40
1
1
3
3
125 °C
-40 °C
XENSIV Series
VF2BGA
12 dB
1.8 V
14 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$24.42
10+
$21.26
25+
$20.16
50+
$19.41
100+
$18.66
250+
$17.77
500+
$17.13