BGT60ATR24CE6327XTMA1
Radar Sensor Analog/Digital Output 1.8V 76-Pin VFWLB T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Sensors & Transducers, Proximity Sensors, Radar Sensors
Avnet Manufacturer Part #: BGT60ATR24CE6327XTMA1
Secondary Manufacturer Part#: BGT60ATR24CE6327XTMA1
- RoHS 10 Compliant
- Tariff Charges
BGT60ATR24CE6327XTMA1 is an automotive 60GHz radar sensor, enables ultra-wide bandwidth FMCW operation in a small package. Sensor configuration and data acquisition are enabled with a digital interface and the integrated state machine enables independent data acquisition with power mode optimization for lowest power consumption. Suitable for radar frontend for gesture sensing, high resolution FMCW radars, short range sensing operations and hidden sensing applications behind radome.
- 60GHz radar sensor for FMCW operation
- 4GHz bandwidth
- 2 TX / 4 RX channels
- Digital interface for chip configuration and radar data acquisition
- Optimized power modes for low-power operation
- Integrated state machine for independent operation
- AEC-Q100/101 qualified
- Low power consumption, accurate and robust performance
- Excellent thermal management, size and space optimized solution
- 76 pin VFWLB package, temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| External | ||
| 62 | ||
| 58 | ||
| 76 | ||
| 4 | ||
| 4 | ||
| 2 | ||
| 2 | ||
| 105 °C | ||
| -40 °C | ||
| AEC-Q100, AEC-Q101 | ||
| VFWLB | ||
| 13 | ||
| 1.8 | ||
| 13 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |