PDP SEO Portlet

BGT24MTR12 BOARD

BGT24MTR12 24GHz Radar Development Kit

Manufacturer:Infineon
Avnet Manufacturer Part #: BGT24MTR12 BOARD
Secondary Manufacturer Part#: BGT24MTR12 BOARD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGT24MTR12 is a Silicon Germanium MMIC for signal generation and reception, operating from 24.0 to 24.25 GHz. It is based on a 24 GHz fundamental voltage controlled oscillator. A switchable frequency prescaler is included with output frequencies of 1.5 GHz and 23 kHz. The main RF output delivers typ. 11 dBm signal power to feed an antenna. A RC polyphase filter (PPF) is used for LO quadrature phase generation of the homodyne quadrature downconversion mixer. Output power sensors as well as a temperature sensor are implemented for monitoring purposes. The device is controlled via SPI and is manufactured in a 0.18µm SiGe:C technology offering a cutoff frequency of 200 GHz. The MMIC is packaged in a 32 pin leadless RoHs compliant VQFN package.

  • 24 GHz transceiver MMIC with one transmitter and two receiver units
  • Fully integrated low phase noise VCO
  • Switchable prescaler with 1.5 GHz and 23 kHz output
  • On chip power and temperature sensors
  • Gilbert based homodyne quadrature receiver
  • Single ended RF input terminals
  • Low noise figure NFSSB: 12 dB
  • High conversion gain: 26 dB
  • High 1 dB input compression point: -12 dBm
  • Single supply voltage 3.3 V
  • Power consumption 690 mW in continuous operating mode
  • 200 GHz bipolar SiGe:C technology b7hf200
  • Fully ESD protected device
  • VQFN-32-9 leadless plastic package incl. LTI feature
  • Pb-free (RoHS compliant) package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: