PDP SEO Portlet

BGT24LTR11N16E6327XTSA1

RF Transceiver, Silicon Germanium Radar, MMIC, 24GHz to 24.25GHz, 6dBm out, 3.2V to 3.4V, TSNP-16

Manufacturer:Infineon
Avnet Manufacturer Part #: BGT24LTR11N16E6327XTSA1
Secondary Manufacturer Part#: BGT24LTR11N16E6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Germanium 24GHz radar transceiver MMIC.

  • 24GHz transceiver MMIC
  • Fully integrated low phase noise VCO
  • Built in temperature compensation circuit for VCO stabilization
  • Homodyne quadrature receiver
  • Frequency divider
  • Low power consumption
  • Fully ESD protected device
  • Single ended RF and IF terminals
  • 200GHz bipolar SiGe:C technology b7hf200
  • Single supply voltage 3.3V

Technical Attributes

Find Similar Parts

Description Value
127, 240, 100, 200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$4.18726
6000+
$4.02412
12000+
$3.86098
24000+
$3.69784
48000+
$3.62986