PDP SEO Portlet

BGSF18DM20E6727XUMA1

RF Switch, Reflective, SP8T, 100 MHz to 2.7 GHz, 20 Pins, VCCN

Manufacturer:Infineon
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: BGSF18DM20E6727XUMA1
Secondary Manufacturer Part#: BGSF18DM20E6727XUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGSF18DM20 is a Single Pole Eight Throw (SP8T) switch module optimized for wireless applications up to 2.7 GHz. It is a perfect solution for multimode handsets based on GSM Quadband and WCDMA. The switch module configuration. The module comes in a miniature LGA Package and comprises of a high power CMOS SP8T switch with integrated SPI controller and harmonic filters for GSM high and low band transmit paths. The on-chip controller integrates CMOS logic and level shifters, driven by control inputs from 1.35 to 3.3 V. The module features direct-connect-to-battery functionality and DC-free RF ports. The antenna port has integrated ESD protection to achieve 8kV ESD robustness without external components.

  • 2 high-linearity GSM Tx paths with power handling capability of up to 36 dBm
  • 6 high-linearity WCDMA TRx ports
  • Integrated harmonic filters for GSM High and Low bands
  • Integrated ESD protection at ANT port
  • Low insertion loss
  • Low harmonic generation
  • On chip control logic including ESD protection
  • Suitable for Quadband GSM / Edge / C2K / LTE / WCDMA Applications
  • 0.1 to 2.7 GHz coverage
  • High port-to-port-isolation
  • No external DC blocking capacitors required
  • Integrated SPI decoder supporting logic levels from 1.35 V to 3.3 V
  • Direct connect to battery
  • Small form factor 3.2 mm x 2.8 mm
  • Height 1.0 mm max.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: