BGS14M8U9E6327XUSA1
RF Switch, Reflective, SP4T, 400 MHz to 7.125 GHz, ULGA, 9 Pins
Manufacturer:Infineon
Product Category:
ICs, RF ICs, RF Switches
Avnet Manufacturer Part #: BGS14M8U9E6327XUSA1
- RoHS 10 Compliant
- Tariff Charges
BGS14M8U9E6327XUSA1 is a single pole four throw (SP4T) high power MIPI R F switch in a compact 9-pin package (1.1 x 1.1mm²). The device is optimized for 5G and other cellular applications upto 7.125GHz. With a low insertion loss, high isolation, high linearity and high power handling, it is perfect for 5G and LTE 4G applications, such as 5G SRS, Uplink-Carrier Aggregation, High Power User Equipment (HPUE Class 2). Potential applications include 5G and 4G cellular handsets and cellular modems.
- 39dBm power handling capability
- Fast switching speed of 1.3µs
- Operating upto 7.125GHz to support latest 5G requirements
- Fully compatible with MIPI 2.1 RFFE standard with 2 USIDs
- Single VIO supply supporting both 1.2V and 1.8V
- High port-to-port-isolation
- No power supply decoupling required
- No blocking capacitors required if no DC applied on RF lines
- High EMI robustness
- PG-ULGA-9-1 package, ambient temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Reflective | ||
| 7.125 GHz | ||
| 400 MHz | ||
| ULGA | ||
| 0.52 dB | ||
| 9 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.G |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |