PDP SEO Portlet

BGS12WN6E6327XTSA1

RF Switch, Reflective, SPDT, 50 MHz to 9 GHz, TSNP, 6 Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: BGS12WN6E6327XTSA1
Secondary Manufacturer Part#: BGS12WN6E6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGS12WN6E6327XTSA1 is a broadband SPDT RF switch suitable for various wireless systems. Its high linearity performance and low insertion loss make it an ideal choice for switching transmit signals, e.g., as Tx\Rx switch or as antenna diversity switch. The integrated on-chip CMOS logic allows direct connection to a digital control pin, eliminating the need for extra interface circuitry, thereby simplifying system design, and reducing component count. The isolated port is a reflective short. The device’s flexible voltage supply and control enable easy adaptation to diverse applications and use cases. Housed in a miniature package, this device is particularly well-suited for applications where PCB space is critical, allowing for optimal utilization of available board real estate. Antenna selection and switching of transmit signals (Tx/Rx) in IEEE 802.11a/b/g/n/ac/ax WLAN Networks, Bluetooth (up to 6.0), ultra-wide-band (UWB IEEE 802.15.4), cellular applications (up to 6G).

  • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
  • Low insertion loss and high port to port isolation up to 9GHz
  • Low current consumption, fast switching speed
  • No DC blocking capacitors required if no DC applied on RF lines
  • Supply voltage range from 1.65 to 3.6V at TA=-40°C to +85°C
  • Supply current is 63µA typ at TA=25°C, VDD=1.8V, VCtrl=-0.3V to 0.45V and 1.35V to 1.8V
  • Control current is 2nA typ at TA=-40°C to +85°C, VDD=1.65V to 3.6V
  • 30dBm RF i/p power at all RF port (TA=25°C, duty cycle = 1%, VDD=1.65V to 3.6V, VSWR 1:1/Z0=50 ohm)
  • PG-TSNP-6-10 package
  • Ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Reflective
9 GHz
50 MHz
TSNP
1.12 dB
6
85 °C
-40 °C
SPDT
70 dBm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.G
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.12672
24000+
$0.12608
48000+
$0.12544
96000+
$0.1248
192000+
$0.12416