PDP SEO Portlet

BGS12SL6E6327XTSA1

RF Switch, Reflective, SPDT, 100 MHz to 6 GHz, 6 Pins, TSLP

Manufacturer:Infineon
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: BGS12SL6E6327XTSA1
Secondary Manufacturer Part#: BGS12SL6E6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGS12SL6 RF MOS switch is a general purpose 0.1 - 6.0 GHz SPDT Switch suitable for band/mode switching in cellular systems and WLAN applications. Any of the 2 ports can be used as termination of the diversity antenna handling up to 27.5 dBm. This single supply chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal. The 0.1 dB compression point exceeds the switch’s maximum input power level, resulting in linear performance at all signal levels. The RF switch has a very low insertion loss of 0.25 dB in the 1 GHz and 0.35 dB in the 2.5 GHz range. The BGS12SL6 RF switch is manufactured in Infineon’s patented MOS technology, offering the performance of GaAs with the economy and integration of conventional CMOS including the inherent higher ESD robustness. The device has a very small size of only 0.7x1.1mm2 and a low height of 0.31mm. No decoupling capacitors are required in typical applications as long as no DC is applied to any RF port.

  • 2 high-linearity TRx paths with power handling capability of up to 27.5 dBm
  • High switching speed, ideal for WLAN and Bluetooth applications
  • All ports fully bi-directional
  • Low insertion loss
  • Low harmonic generation
  • High port-to-port isolation
  • 0.1 to 6 GHz coverage
  • High ESD robustness
  • On-chip control logic
  • Very small leadless and halogen free package TSLP-6-4 (0.7x1.1mm2) with super low height of 0.31 mm
  • No decoupling capacitors required if no DC applied on RF lines
  • RoHS compliant package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $: