PDP SEO Portlet

BGB707L7ESDE6327XTSA1

Low-Noise Amplifier (LNA), 150 MHz to 10 GHz, 7 Pins, TSLP

Manufacturer:Infineon
Avnet Manufacturer Part #: BGB707L7ESDE6327XTSA1
Secondary Manufacturer Part#: BGB707L7ESDE6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGB707L7ESD is a Silicon Germanium Carbon (SiGe:C) low noise amplifier MMIC with integrated ESD protection and active biasing. The device is as flexible as a discrete transistor and features high gain, reduced power consumption and very low distortion for a very wide range of applications. The device is based on Infineon Technologies’ cost effective SiGe:C technology and comes in a low profile TSLP-7-1 leadless green package.

  • High performance general purpose wideband MMIC LNA
  • ESD protection integrated for all pins (3 kV for RF input vs. GND, 2 kV for all other pin combinations, HBM)
  • Integrated active biasing circuit enables stable operating point against temperature- and processing-variations
  • Excellent noise figure from Infineon´s reliable high volume SiGe:C technology
  • High gain and linearity at low current consumption
  • Supply voltage: 1.8 V to 4.0 V
  • Adjustable operating current 2.1 mA to 25 mA by external resistor
  • Power-off function
  • Very small and leadless package TSLP-7-1, 2.0 x 1.3 x 0.4 mm3
  • Pb-free (RoHS compliant) and halogen-free package
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.49314
15000+
$0.46649
30000+
$0.45421
60000+
$0.44256
120000+
$0.4315