PDP SEO Portlet

BGA824N6E6327XTSA1

Low-Noise Amplifier (LNA), 1.164 GHz to 1.615 GHz, 6 Pins, TSNP

Manufacturer:Infineon
Avnet Manufacturer Part #: BGA824N6E6327XTSA1
Secondary Manufacturer Part#: BGA824N6E6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGA824N6E6327XTSA1 is a silicon germanium, low-noise amplifier. It is ideal for all global navigation satellite systems (GNSS) like GPS, GLONASS, Beidou, Galileo and others.

  • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
  • Digital on/off switch, RF output internally matched to 50 ohm
  • Low external component count, 2kV HBM ESD protection (including AI-pin)
  • Operating frequency range from 1164 to 1615MHz
  • Supply voltage from 1.5 to 3.6V (TA=25°C, VCC=1.8V, VPON-ON=1.8V, VPON-OFF=0V, f=1550-1615MHz)
  • Supply current is 3.8mA at ON-mode, TA=25°C, VCC=1.8V, VPON-ON=1.8V, VPON-OFF=0V, f=1550-1615MHz
  • Insertion power gain is 17dB typ at TA=25°C, VCC=1.8V, VPON-ON=1.8V, VPON-OFF=0V, f=1575MHz
  • Noise figure is 0.55dB typ at TA=25°C, VCC=1.8V, VPON-ON=1.8V, VPON-OFF=0V, f=1575MHz
  • Ultra small TSNP-6-2 leadless package
  • Ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.G
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $: