PDP SEO Portlet

BGA7L1N6E6327XTSA1

Low-Noise Amplifier (LNA), 728 MHz to 960 MHz, 6 Pins, TSNP

Manufacturer:Infineon
Product Category: ICs, RF ICs, RF Amplifiers
Avnet Manufacturer Part #: BGA7L1N6E6327XTSA1
Secondary Manufacturer Part#: SP001109134
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Germanium Low Noise Amplifier for LTE

  • Insertion power gain: 13.3 dB
  • Low noise figure: 0.90 dB
  • Low current consumption: 4.4 mA
  • Operating frequencies: 728 - 960 MHz
  • Supply voltage: 1.5 V to 3.3 V
  • Digital on/off switch (1V logic high level)
  • Ultra small TSNP-6-2 leadless package (footprint: 0.7 x 1.1 mm2)
  • B7HF Silicon Germanium technology
  • RF output internally matched to 50 O
  • Only 1 external SMD component necessary
  • 2kV HBM ESD protection (including AI-pin)
  • Pb-free (RoHS compliant) package

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
-40 °C
1.5 V
3.3 V
null
13.1 dB
null
728 MHz
960 MHz
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0
SubTotal:
$0.00