PDP SEO Portlet

BGA7L1BN6E6327XTSA1

RF Amplifier, 716MHz to 960MHz, 13.6dB Gain, 0.75dB Noise, 1.5V to 3.6V, TSNP-6

Manufacturer:Infineon
Avnet Manufacturer Part #: BGA7L1BN6E6327XTSA1
Secondary Manufacturer Part#: BGA7L1BN6E6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGA7L1BN6E6327XTSA1 is a front-end low noise amplifier for LTE. The device features a single-line two-state control (Bypass- and High gain-Mode). OFF-state can be enabled by powering down Vcc.

  • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
  • Digital on/off switch (1V logic high level), 716 to 960MHz operating frequency range
  • B7HF silicon germanium technology, RF output internally matched to 50 ohm
  • Only 1 external SMD component necessary
  • Supply voltage range from 1.5 to 3.6V at TA=25°C, VCC=2.8V, VC, ON=2.8V, VC,BYP=0V, f=716 - 960MHz
  • Supply current is 4.9mA typ at high gain, TA=25°C, VCC=2.8V, VC, ON=2.8V, VC,BYP=0V, f=716-960MHz
  • Insertion power gain is 13.6dB typ at high gain mode, f=840MHz
  • Noise figure is 0.75dB typ at high gain mode, ZS=50 ohm
  • Ultra small TSNP-6-2 leadless package
  • Ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
13.6@840MHz dB
1.6, 3.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.29476
30000+
$0.28327
60000+
$0.27179
120000+
$0.2603
240000+
$0.25552