PDP SEO Portlet

BGA715N7E6327XTSA2

Low-Noise Amplifier (LNA), 1.55 GHz to 1.615 GHz, 7 Pins, TSNP

Manufacturer:Infineon
Avnet Manufacturer Part #: BGA715N7E6327XTSA2
Secondary Manufacturer Part#: BGA715N7E6327XTSA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGA715N7 is a front-end low noise amplifier for Global Navigation Satellite Systems (GNSS) from 1550 MHz to 1615 MHz like GPS, GLONASS, Beidou, Galileo and others. The LNA provides 20 dB gain, 0.7 dB noise figure and high linearity performance in the application configuration. Current consumption is as low as 3.3 mA. The BGA715N7 is based upon Infineon Technologiesā€˜ B7HFM Silicon Germanium technology. It operates over a 1.5 V to 3.3 V supply range.

  • High gain: 20 dB
  • Low noise figure: 0.7 dB
  • Low current consumption: 3.3 mA
  • Supply voltage: 1.5 V to 3.3 V
  • High input 1dB-compression point -15.5 dBm at 1.8 V supply
  • High input 3rd-order intercept point -7 dBm at 1.8 V supply
  • B7HFM Silicon Germanium technology
  • RF output internally matched to 50 O
  • Low external part count
  • 2kV HBM ESD protection (including AI-pin)
  • Tiny TSNP-7-1 / TSNP-7-2 leadless packages
  • Moisture sensitivity level: MSL 1
  • Pb-free (RoHS compliant) packages

Technical Attributes

Find Similar Parts

Description Value
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.69223
15000+
$0.66526
30000+
$0.63829
60000+
$0.61132
120000+
$0.60008