PDP SEO Portlet

BGA616H6327XTSA1

Amplifier, 18 dB, 0 GHz to 2.7 GHz, 4.5 V, -65 °C to 150 °C, SOT-343-4

Manufacturer:Infineon
Avnet Manufacturer Part #: BGA616H6327XTSA1
Secondary Manufacturer Part#: 85X4137
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGA616H6327XTSA1 is a broadband matched general purpose MMIC amplifier in a Darlington configuration. It is optimized for a typical supply current of 60mA. It is based on Infineon Technologies’ B7HF silicon germanium technology. It is used in applications such as driver amplifiers for GSM/PCS/SCDMA/UMTS, broadband amplifiers for SAT-TV and LNBs, and broadband amplifiers for CATV.

  • Cascadable 50 ohm-gain block, absolute stable
  • Output power at 1dB gain compression is 18dBm typical
  • Noise figure (ZS = 50 ohm) is 2.6dB typical at (f = 2GHz)
  • 70GHz fT - Silicon Germanium technology, 1kV HBM ESD protection (pin-to-pin)
  • Output third order intercept point is 29dBm typical
  • Input return loss is 15dB typical
  • Output return loss is 15dB typical
  • Total device current is 60mA typical
  • SOT343 package
  • Ambient temperature range from -65 to 150°C

Technical Attributes

Find Similar Parts

Description Value
18 dB
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.37
10+
$1.18
25+
$1.11
50+
$1.06
100+
$1.02
250+
$0.962
500+
$0.923