PDP SEO Portlet

BGA524N6E6327XTSA1

RF Amplifier IC, 19.6 dB Gain / 0.55 dB Noise, 1.55 GHz to 1.615 GHz, 1.5 V to 3.3 V supply, TSNP-6

Manufacturer:Infineon
Avnet Manufacturer Part #: BGA524N6E6327XTSA1
Secondary Manufacturer Part#: BGA524N6E6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGA524N6E6327XTSA1 is a silicon germanium low noise amplifier. It is ideal for all global navigation satellite systems (GNSS) like GPS, GLONASS, Beidou, Galileo and others.

  • B7HF silicon germanium technology
  • RF output internally matched to 50 ohm
  • Only 1 external SMD component necessary
  • 2kV HBM ESD protection (including AI-pin)
  • Digital on/off switch (1V logic high level)
  • Operating frequency range from 1550 to 1615MHz
  • Supply voltage range from 1.5 to 3.3V at TA=25°C, VCC=1.8V, VPON, ON=1.8V, VPON, OFF=0V
  • 0.55dB noise figure typ (ZS=50 ohm, TA=25°C, VCC=1.8V, VPON, ON=1.8V, VPON, OFF=0V, f=1550-1615MHz)
  • Ultra small TSNP-6-2 leadless package
  • Ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
3.3, 1.5, 2.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.G
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $: