PDP SEO Portlet

BGA427H6327XTSA1

RF Amplifier IC, 18.5 dB Gain / 2.2 dB Noise, DC to 3 GHz, 2 V to 5 V supply, SOT-343-4

Manufacturer:Infineon
Avnet Manufacturer Part #: BGA427H6327XTSA1
Secondary Manufacturer Part#: BGA427H6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGA427H6327XTSA1 is a Si-MMIC-Amplifier in SIEGET® 25-Technologie.

  • Cascadable 50 ohm gain block, unconditionally stable
  • Insertion power gain is 27dB typ (f=0.1GHz, TA=25°C, VD=3V, Zo=50 ohm)
  • Reverse isolation is 22dB typ (f=1.8GHz, TA=25°C, VD=3V, Zo=50 ohm)
  • Noise figure is 1.9dB typ (f=0.1GHz, TA=25°C, VD=3V, Zo=50 ohm)
  • Intercept point at the output is +7dBm typ (f=1.8GHz, TA=25°C, VD=3V, Zo=50 ohm)
  • Return loss input is 12dB typ (f=1.8GHz, TA=25°C, VD=3V, Zo=50 ohm)
  • Return loss output is 9dB typ (f=1.8GHz, TA=25°C, VD=3V, Zo=50 ohm)
  • Device current is 25mA, total power dissipation is 150mW (TS=120°C)
  • RF input power is -10dBm, typical device voltage range from 2V to 5V
  • SOT343 package, ambient temperature range from -65 to 150°C

Technical Attributes

Find Similar Parts

Description Value
18.5 dB
2.7, 5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42186
6000+
$0.39905
12000+
$0.38855
24000+
$0.37859
48000+
$0.36912