BGA231N7E6330XTSA1
GNSS Low-Noise Amplifier (LNA), 1.55 GHz to 1.615 GHz, 7 Pins, TSNP
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, RF ICs, RF Amplifiers
Avnet Manufacturer Part #: BGA231N7E6330XTSA1
Secondary Manufacturer Part#: SP001067512
- RoHS 10 Compliant
- Tariff Charges
The BGA231N7 is a front-end low noise amplifier for Global Navigation Satellite Systems (GNSS) from 1550 MHz to 1615 MHz like GPS, Galileo, GLONASS and COMPASS. The LNA provides 16.0 dB gain and 0.75 dB noise figure at a current consumption of 4.4 mA in the application configuration.The BGA231N7 is based upon Infineon Technologies‘ B7HF Silicon Germanium technology.It operates from 1.5 V to 3.6 V supply voltage.
- Insertion power gain: 16.0 dB
- High out of band input 3rd-order intercept point at input: +5 dBm
- High input 1 dB compression point: -5 dBm
- Low noise figure: 0.75 dB
- Low current consumption: 4.4 mA
- Operating frequencies: 1550 - 1615 MHz
- Supply voltage: 1.5 V to 3.6 V
- Digital on/off switch (1V logic high level)
- Tiny TSNP-7-1 / TSNP-7-2 leadless package
- B7HF Silicon Germanium technology
- RF output internally matched to 50 O
- Only 3 external SMD components necessary
- 2 kV HBM ESD protection (including AI-pin)
- Pb-free (RoHS compliant) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 Channel | ||
| -40 °C | ||
| 1.5 V | ||
| 3.6 V | ||
| null | ||
| 16 dB | ||
| null | ||
| 1.55 GHz | ||
| 1.615 GHz | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |