BGA125N6E6327XTSA1
RF Amplifier, 1.164 GHz to 1.3 GHz, 1.1 V to 3.3 V, TSNP-6
- RoHS 10 Compliant
- Tariff Charges
BGA125N6E6327XTSA1 is an ultra-low current, low noise amplifier for L2/L5 GNSS applications. It is designed to enhance GNSS signal sensitivity for band L2/L5, especially in wearables and mobile cellular IoT applications. With very good performance, it ensures high system sensitivity. The ultra-low power consumption of 1.5mW preserves valuable battery power, ideal for small battery-powered GNSS devices. The wide supply voltage ranges from 1.1V to 2.8V ensures flexible design and high compatibility. Besides GPS L2 and L5, the GNSS LNA also covers Galileo E5a, E5b, E6, Glonass G3, G2, Beidou B3, B2 and IRNSS/NAVIC bands.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- 2kV HBM ESD protection (including AI pin)
- Only one external matching component needed
- Operating frequency range from 1164 to 1300MHz
- Supply current is 1.3mA typ at ON-Mode, Vcc=1.2V, TA=25°C, f=1164 - 1300MHz
- Supply voltage range from 1.1 to 3.3V at Vcc=1.2V, TA=25°C, f=1164 - 1300MHz
- Insertion power gain is 19.6dB typ at ON-Mode, f=1176MHz, TA=25°C, VCC=1.2V
- Noise figure is 0.85dB typ at ON-Mode, f=1176MHz, ZS=50 ohm, TA=25°C, VCC=1.2V
- Ultra small TSNP-6-2 leadless package
- Ambient temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.3 GHz | ||
| 1.164 GHz | ||
| 20 dB | ||
| TSNP | ||
| 1 | ||
| 6 | ||
| 85 °C | ||
| -40 °C | ||
| Low-Noise Amplifier (LNA) | ||
| 2.8 V | ||
| 1.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |