PDP SEO Portlet

BGA123N6E6327XTSA1

RF Amplifier, 1.55 GHz to 1.615 GHz, 1.1 V to 3.3 V, TSNP-6

Manufacturer:Infineon
Avnet Manufacturer Part #: BGA123N6E6327XTSA1
Secondary Manufacturer Part#: BGA123N6E6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGA123N6E6327XTSA1 is an ultra-low current, low noise amplifier for GNSS applications. It is designed to enhance GNSS signal sensitivity, especially in wearables and mobile cellular IoT applications. With very good performance it ensures high system sensitivity. The ultra-low power consumption of 1.5mW preserves valuable battery power, ideal for small battery-powered GNSS devices. The wide supply voltage ranges from 1.1V to 2.8V ensures flexible design and high compatibility. It supports all GNSS systems including GPS, GLONASS, Beidou, and Galileo.

  • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
  • 2kV HBM ESD protection (including AI pin)
  • Only one external matching component needed
  • Operating frequency range from 1550 to 1615MHz
  • Supply current is 1.3mA typ at ON-Mode, Vcc=1.2V, TA=25°C, f=1550 - 1615MHz
  • Supply voltage range from 1.1 to 2.8V at TA=25°C, VCC=1.2V, f=1550 - 1615MHz
  • Insertion power gain is 19dB typ at ON-Mode, f=1575MHz, TA=25°C, VCC=1.8V
  • Noise figure is 0.75dB typ at ON-Mode, f=1575MHz, ZS=50 ohm, TA=25°C, VCC=1.8V
  • Ultra small TSNP-6-2 leadless package
  • Ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
1.615 GHz
1.55 GHz
19 dB
TSNP
1
6
85 °C
-40 °C
Low-Noise Amplifier (LNA)
2.8 V
1.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.20691
30000+
$0.20586
60000+
$0.20482
120000+
$0.20378
240000+
$0.20273