PDP SEO Portlet

BFR840L3RHESDE6327XTSA1

Trans GP BJT 2.25V 0.035A 3-Pin TSLP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BFR840L3RHESDE6327XTSA1
Secondary Manufacturer Part#: 50Y1772
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BFR840L3RHESD is a high performance HBT (Heterojunction Bipolar Transistor) specifically designed for 5-6 GHz WiFi applications. The device is based upon the reliable high volume SiGe:C technology of Infineon. The BFR840L3RHESD provides inherently good input and output power match as well as inherently good noise match at 5-6 GHz. The simultaneous noise and power match without lossy external matching components at the input leads to a low external parts count, to a very good noise figure and to a very high transducer gain in the WiFi application. Integrated protection elements at in- and output make the device robust against ESD and excessive RF input power. The device offers its high performance at low current and voltage and is especially well-suited for portable batterypowered applications in which energy efficiency is a key requirement. The device comes in a very small thin leadless package, ideal for modules.

  • Robust ultra low noise amplifier based on Infineon´s reliable high volume SiGe:C bipolar technology Unique combination of high end RF performance and robustness: 20 dBm maximum RF input power, 1.5 kV HBM ESD hardness
  • Very high transition frequency fT = 75 GHz enables best in class noise performance at high frequencies: NFmin = 0.65 dB at 5.5 GHz, 1.1 dB at 12 GHz, 1.8 V, 5 mA
  • High gain |S21|2 = 19 dB at 5.5 GHz, 1.8 V, 10 mA
  • Ideal for low voltage applications e.g. VCC = 1.2 V and 1.8 V (2.85 V, 3.3 V, 3.6 V requires corresponding collector resistor)
  • Low power consumption, ideal for mobile applications
  • Pb free (RoHS compliant) and halogen free very small thin leadless package (package height 0.31 mm, ideal for modules)
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value
2.25
150
3
150 °C
75
TSLP-3-9
Surface Mount
NPN
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 319 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.834
10+
$0.592
25+
$0.533
50+
$0.501
100+
$0.468
250+
$0
500+
$0