PDP SEO Portlet

BFR193E6327HTSA1

Bipolar - RF Transistor, NPN, 12 V, 8 GHz, 580 mW, 80 mA, SOT-23

Manufacturer:Infineon
Avnet Manufacturer Part #: BFR193E6327HTSA1
Secondary Manufacturer Part#: BFR193E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BFR 193 E6327 is a NPN low-noise silicon Bipolar RF Transistor for low noise, high-gain amplifiers up to 2GHz. The device is suitable for various applications like cellular and cordless phones, DECT, Tuners, FM and RF modems.

  • For low noise, high-gain amplifiers up to 2 GHz
  • For linear broadband amplifiers
  • fT = 8 GHz, NFmin = 1 dB at 900 MHz
  • Pb-free (RoHS compliant) package
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value
12
70@30mA@8V
3
150 °C
SOT-23
Surface Mount
NPN
8000

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09253
6000+
$0.09115
12000+
$0.08976
24000+
$0.08837
48000+
$0.08698