PDP SEO Portlet

BFR182WH6327XTSA1

Trans GP BJT NPN 12V 0.035A 3-Pin SOT-323 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BFR182WH6327XTSA1
Secondary Manufacturer Part#: BFR182WH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN Silicon RF Transistor for low noise, high-gain broadband amplifiers at collector currents from 1 mA to 20 mA

  • For low noise, high-gain broadband amplifiers at collector currents from 1 mA to 20 mA
  • fT = 8 GHz, NFmin = 0.9 dB at 900 MHz
  • Pb-free (RoHS compliant) package
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value
20
70
3
150 °C
250
AEC-Q101
SOT-323
Surface Mount
NPN
8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.09271
18000+
$0.09224
36000+
$0.09176
72000+
$0.09129
144000+
$0.09082