BFQ19SH6327XTSA1
RF Bipolar Transistor, NPN, 15 V, 1 W, 120 mA, SOT-89, 3 Pins
- RoHS 10 Compliant
- Tariff Charges
- For low noise, low distortion broadband amplifiers in antenna and telecommunications systems up to 1.5 GHz at collector currents from 10 mA to 70 mA
- Pb-free (RoHS compliant) package
- Qualification report according to AEC-Q101 available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 V | ||
| 120 mA | ||
| 70 | ||
| 3 | ||
| 150 °C | ||
| 1 W | ||
| AEC-Q101 | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN | ||
| 5.5 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |