PDP SEO Portlet

BFP842ESDH6327XTSA1

Trans GP BJT NPN 3.25V 0.04A 4-Pin SOT-343 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BFP842ESDH6327XTSA1
Secondary Manufacturer Part#: BFP842ESDH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BFP842ESD is a high performance HBT (Heterojunction Bipolar Transistor) specifically designed for 2.3 - 3.5 GHz LNA applications. The device is based upon the reliable high volume SiGe:C technology of Infineon. The BFP842ESD provides inherently good input power match as well as inherently good noise match between 2.3 and 3.5 GHz. The simultaneous noise and power match without lossy external matching components at the input leads to a low external parts count, to a very good noise figure and to a high transducer gain in the application. Integrated protection elements at in- and output make the device robust against ESD and excessive RF input power. The device offers its high performance at low current and voltage and is especially well-suited for portable batterypowered applications in which energy efficiency is a key requirement. The device comes in an easy to use industry standard package with visible leads.

  • Robust very low noise amplifier based on Infineon´s reliable, high volume SiGe:C technology
  • Unique combination of high-end RF performance and robustness: 16 dBm maximum RF input power, 1 kV HBM ESD hardness
  • High linearity OIP3 = 25.5 dBm at 3.5 GHz, 2.5 V, 15 mA
  • High transition frequency fT = 60 GHz enables very low noise figure at high frequencies: NFmin = 0.65 dB at 3.5 GHz, 2.5 V, 5 mA
  • Transducer gain |S21|2 = 16 dB @ 3.5 GHz, 2.5 V, 15 mA
  • Ideal for low voltage applications e.g. VCC = 1.8 V and 2.85 V (3.3 V, 3.6 V requires corresponding collector resistor)
  • Low power consumption, ideal for mobile applications
  • Easy to use Pb free (RoHS compliant) and halogen free industry standard package with visible leads
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value
3.25
150
4
150 °C
120
SOT-343
Surface Mount
NPN
57

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23916
6000+
$0.22984
12000+
$0.22053
24000+
$0.21121
48000+
$0.20733