PDP SEO Portlet

BFP840FESDH6327XTSA1

Trans GP BJT NPN 2.25V 0.035A 4-Pin TSFP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BFP840FESDH6327XTSA1
Secondary Manufacturer Part#: BFP840FESDH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BFP840FESD is a high performance HBT (Heterojunction Bipolar Transistor) specifically designed for 5-6 GHz WiFi applications. The device is based upon the reliable high volume SiGe:C technology of Infineon. The BFP840FESD provides inherently good input and output power match as well as inherently good noise match at 5-6 GHz. The simultaneous noise and power match without lossy external matching components at the input leads to a low external parts count, to a very good noise figure and to a very high transducer gain in the WiFi application. Integrated protection elements at in- and output make the device robust against ESD and excessive RF input power. The device offers its high performance at low current and voltage and is especially well-suited for portable batterypowered applications in which energy efficiency is a key requirement. The device comes in an easy to use thin flat package with visible leads.

  • Robust ultra low noise amplifier based on Infineon´s reliable high volume SiGe:C technology
  • Unique combination of high end RF performance and robustness: 20 dBm maximum RF input power, 1.5 kV HBM ESD hardness
  • Very high transition frequency fT = 85 GHz enables best in =class noise performance at high frequencies: NFmin = 0.75 dB at 5.5 GHz, 1.8 V, 5 mA
  • High gain |S21|2 = 19 dB @ 5.5 GHz, 1.8 V, 10 mA
  • OIP3 = 22.5 dBm at 5.5 GHz, 1.5 V, 6 mA
  • Ideal for low voltage applications e.g. VCC = 1.2 V and 1.8 V (2.85 V, 3.3 V, 3.6 V requires corresponding collector resistor)
  • Low power consumption, ideal for mobile applications
  • Pb free (RoHS compliant) and halogen free thin flat package with visible leads
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value
2.25
150
4
150 °C
75
TSFP
Surface Mount
NPN
85

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24643
6000+
$0.23311
12000+
$0.22697
24000+
$0.22115
48000+
$0.21562