PDP SEO Portlet

BFP840ESDH6327XTSA1

Trans GP BJT NPN 2.25V 0.035A 4-Pin SOT-343 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BFP840ESDH6327XTSA1
Secondary Manufacturer Part#: BFP840ESDH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BFx840xESD product family is a series of discrete hetero-junction bipolar transistors (HBT) specifically designed for high performance 5 GHz band low noise amplifier (LNA) solutions for Wi-Fi connectivity applications.

  • Robust very low noise amplifier based on Infineon´s reliable high volume SiGe:C technology
  • Unique combination of high end RF performance and robustness: 20 dBm maximum RF input power, 1.5 kV HBM ESD hardness
  • Very high transition frequency fT = 80 GHz enables very low noise figure at high frequencies: NFmin = 0.85 dB at 5.5 GHz, 1.8 V, 6 mA
  • High gain |S21|2= 18.5 dB at 5.5 GHz, 1.8 V, 10 mA
  • OIP3 = 23 dBm at 5.5 GHz, 1.5 V, 6 mA
  • Ideal for low voltage applications e.g. VCC = 1.2 V and 1.8 V (2.85 V, 3.3 V, 3.6 V requires corresponding collector resistor)
  • Low power consumption, ideal for mobile applications
  • Easy to use Pb free (RoHS compliant) and halogen free industry standard package with visible leads
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value
2.25
150
4
150 °C
75
SOT-343
Surface Mount
NPN
80

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1817
6000+
$0.18015
12000+
$0.17759
24000+
$0.17502
48000+
$0.17246