PDP SEO Portlet

BFP760H6327XTSA1

Bipolar - RF Transistor, NPN, 4 V, 45 GHz, 240 mW, 70 mA, SOT-343

Manufacturer:Infineon
Avnet Manufacturer Part #: BFP760H6327XTSA1
Secondary Manufacturer Part#: BFP760H6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BFP760 is a linear and very low noise wideband NPN bipolar RF transistor. The device is based on Infineon’s reliable high volume silicon germanium carbon (SiGe:C) heterojunction bipolar technology. The collector design supports voltages up to VCEO = 4.0 V and currents up to IC = 70 mA. With its high linearity at currents as low as 10 mA the device supports energy efficient designs. The typical transition frequency is approximately 45 GHz, hence the device offers high power gain at frequencies up to 9 GHz in amplifier applications. The device is housed in an easy to use plastic package with visible leads.

  • Very low noise amplifier based on Infineon´s reliable, high volume SiGe:C technology
  • High linearity OIP3 = 27 dBm @ 5.5 GHz, 3 V, 30 mA
  • High transition frequency fT = 45 GHz @ 1 GHz, 3 V, 35mA
  • NFmin = 0.95 dB @ 5.5 GHz, 3 V, 10 mA
  • Maximum power gain Gms = 21.5 dB @ 3.5 GHz, 3 V, 30 mA
  • Low power consumption, ideal for mobile applications
  • Easy to use Pb-free (RoHS compliant) and halogen-free standard package with visible leads
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value
13
160
4
150 °C
240
SOT-343
Surface Mount
NPN
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23916
6000+
$0.22984
12000+
$0.22053
24000+
$0.21121
48000+
$0.20733