PDP SEO Portlet

BFP720H6327XTSA1

Trans GP BJT NPN 4V 0.025A 4-Pin(3+Tab) SOT-343 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BFP720H6327XTSA1
Secondary Manufacturer Part#: BFP720H6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BFP720 is a wideband Silicon Germanium Carbon (SiGe:C) NPN Heterojunction Bipolar Transistor (HBT) in a plastic 4-pin dual emitter SOT343 package. The device combines very high gain with lowest noise figure at low operating current for use in a wide r

  • High performance general purpose wideband LNA transistor
  • Operation voltage: 1.0 V to 4.0 V
  • Transistor geometry optimized for low-current applications
  • 26 dB maximum stable gain at 1.9 GHz and only 13 mA
  • 15 dB maximum

Technical Attributes

Find Similar Parts

Description Value
13
160
4
150 °C
100
SOT-343
Surface Mount
NPN
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: