BFP720FH6327XTSA1
Bipolar - RF Transistor, NPN, 4.7 V, 45 GHz, 100 mW, 25 mA, TSFP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: BFP720FH6327XTSA1
Secondary Manufacturer Part#: BFP720FH6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
The BFP720F is a wideband Silicon Germanium Carbon (SiGe:C) NPN Heterojunction Bipolar Transistor (HBT) in a plastic 4-pin dual emitter TSFP-4 package. The device combines very high gain with lowest noise figure at low operating current for use in a wide range of wireless applications. The BFP720F is especially well-suited for portable battery-powered applications in which reduced power consumption is a key requirement. Collector design supports operation voltages from 1.0 V to 4.0 V.
- High performance general purpose wideband LNA transistor
- Operation voltage: 1.0 V to 4.0 V
- Transistor geometry optimized for low current applications
- 26.5 dB maximum stable gain at 1.9 GHz and only 13 mA
- 15 dB maximum available gain at 10 GHz and only 13 mA
- 0.7 dB minimum noise figure at 5.5 GHz and 1.0 dB at 10 GHz
- High linearity OP1dB = 7 dBm and OIP3 = 21 dBm at 5.5 GHz and low current consumption of 13 mA
- Thin small flat Pb-free (RoHS compliant) and halogen-free package with visible leads
- Qualification report according to AEC-Q101 available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 160 | ||
| 4 | ||
| 150 °C | ||
| 100 | ||
| TSFP | ||
| Surface Mount | ||
| NPN | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |