BFP650H6327XTSA1
Trans GP BJT NPN 4V 0.15A 4-Pin(3+Tab) SOT-343 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: BFP650H6327XTSA1
Secondary Manufacturer Part#: BFP650H6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
High Linearity Low Noise SiGe:C NPN RF Transistor
- Linear low noise driver amplifier for RF frontends up to 5 GHz based on Infineon´s reliable, high volume SiGe:C wafer technology
- Output compression point OP1dB = 17 dBm at 70 mA, 3 V, 2.4 GHz, 50 ? system
- Output 3rd order intermodulation point OIP3 = 30 dBm at 70 mA, 3 V, 2.4 GHz, 50 ? system
- Maximum available gain Gma = 17.5 dB at 70 mA, 3 V, 2.4 GHz
- Minimum noise figure NFmin = 1 dB at 30 mA, 3 V, 2.4 GHz
- Easy to use Pb-free (RoHS compliant) and halogen-free standard package with visible leads
- Qualification report according to AEC-Q101 available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 500 | ||
| SOT-343 | ||
| Surface Mount | ||
| NPN | ||
| 42 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |