BFP620H7764XTSA1
Trans GP BJT NPN 2.3V 0.08A 4-Pin(3+Tab) SOT-343 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: BFP620H7764XTSA1
Secondary Manufacturer Part#: BFP620H7764XTSA1
- RoHS 10 Compliant
- Tariff Charges
- Highly linear low noise RF transistor
- Provides outstanding performance for a wide range of wireless applications
- Based on Infineon's reliable high volume Silicon Germanium technology
- Ideal for CDMA and WLAN applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.5 | ||
| 110 | ||
| 4 | ||
| 150 °C | ||
| 185 | ||
| SOT-343 | ||
| Surface Mount | ||
| NPN | ||
| 65 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |