BFP620FH7764XTSA1
Trans GP BJT NPN 2.3V 0.08A 4-Pin TSFP T/R
- RoHS 10 Compliant
- Tariff Charges
- High gain low noise RF transistor
- Based on Infineon's reliable high volume Silicon Germanium technology
- Outstanding noise figure NFmin = 0.7 dB at 1.8 GHz Outstanding noise figure NFmin = 1.3 dB at 6 GHz
- Maximum stable gain
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.5 | ||
| 110 | ||
| 4 | ||
| 150 °C | ||
| 185 | ||
| TSFP | ||
| Surface Mount | ||
| NPN | ||
| 65 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |