BFP520H6327XTSA1
Trans GP BJT NPN 2.5V 0.04A 4-Pin(3+Tab) SOT-343 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: BFP520H6327XTSA1
Secondary Manufacturer Part#: BFP520H6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
NPN Silicon RF Transistor
- Low noise amplifier designed for low voltage applications, ideal for 1.2 V or 1.8 V supply voltage. Supports Vcc = 2.9 V with enough external collector resistance.
- High gain and low noise at high frequencies due to high transit frequency f
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 70 | ||
| 4 | ||
| 150 °C | ||
| 100 | ||
| SOT-343 | ||
| Surface Mount | ||
| NPN | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |