PDP SEO Portlet

BFP520FH6327XTSA1

Trans GP BJT NPN 2.5V 0.04A 4-Pin TSFP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BFP520FH6327XTSA1
Secondary Manufacturer Part#: BFP520FH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN Silicon RF Transistor

  • For highest gain and low noise amplifier Outstanding Gms = 22.5 dB at 1.8 GHz Minimum noise figure NFmin = 0.95 dB at 1.8 GHz
  • For oscillators up to 15 GHz
  • Transition frequency fT = 45 GHz
  • Pb-free (RoHS compliant) and halogen-free thin small flat package with visible leads
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: