PDP SEO Portlet

BFP460H6327XTSA1

Trans GP BJT NPN 4.5V 0.05A 4-Pin(3+Tab) SOT-343 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BFP460H6327XTSA1
Secondary Manufacturer Part#: BFP460H6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General purpose low noise amplifier for low voltage, low current applications
  • High ESD robustness, typical 1500 V (HBM)
  • Low minimum noise figure 1.1 dB at 1.8 GHz
  • High linearity: output compression point OP1dB = 13 dBm @ 3 V, 35 mA, 1.8 GHz
  • Pb-free (RoHS compliant) and halogen-free package with visible leads
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value
15
90
4
150 °C
230
SOT-343
Surface Mount
NPN
22

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15347
6000+
$0.15117
12000+
$0.14886
24000+
$0.14656
48000+
$0.14425