PDP SEO Portlet

BFP420H6740XTSA1

Trans GP BJT NPN 4.5V 0.035A 4-Pin(3+Tab) SOT-343 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BFP420H6740XTSA1
Secondary Manufacturer Part#: BFP420H6740XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN Silicon RF Transistor for high gain low noise amplifiers

  • For high gain low noise amplifiers
  • For oscillators up to 10 GHz
  • Noise figure F = 1.1 dB at 1.8 GHz outstanding Gms = 21 dB at 1.8 GHz
  • Transition frequency fT = 25 GHz
  • Gold metallization for high reliability
  • SIEG

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 42 Weeks
    Price for: Each
    Quantity:
    Min:9000  Mult:3000  
    USD $: