BFP420FH6327XTSA1
Bipolar - RF Transistor, NPN, 4.5 V, 25 GHz, 210 mW, 60 mA, TSFP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: BFP420FH6327XTSA1
Secondary Manufacturer Part#: BFP420FH6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
The BFP 420F H6327 is a NPN wideband silicon Bipolar RF Transistor designed for mobile applications in which low power consumption is a key requirement. The typical transition frequency is approximately 25GHz, hence the device offers high power gain at frequencies up to 4.5GHz in amplifier applications. The device is housed in a thin small flat plastic package with visible leads.
- General purpose low-noise transistor
- Based on Infineon Ì?s reliable very high volume 25GHz silicon bipolar technology
- Popular in discrete oscillators
- Thin, small and flat with visible leads
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 60 | ||
| 4 | ||
| 150 °C | ||
| 210 | ||
| TSFP | ||
| Surface Mount | ||
| NPN | ||
| 25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |