BFP420E6327
RF Bipolar Transistor, NPN, 15 V, 160 mW, 35 mA, SOT-343, 4 Pins
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: BFP420E6327
Secondary Manufacturer Part#: BFP420E6327
- RoHS 10 Compliant
- Tariff Charges
NPN Silicon RF Transistor for high gain low noise amplifiers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 V | ||
| 35 mA | ||
| 60 | ||
| 4 | ||
| 150 °C | ||
| 160 mW | ||
| AEC-Q101 | ||
| SOT-343 | ||
| Surface Mount | ||
| NPN | ||
| 25 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |