PDP SEO Portlet

BFP405H6327XTSA1

Trans GP BJT NPN 4.5V 0.025A 4-Pin(3+Tab) SOT-343 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BFP405H6327XTSA1
Secondary Manufacturer Part#: BFP405H6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For low current applications
  • For oscillators up to 12 GHz
  • Minimum noise figure NFmin = 1.25 dB at 1.8 GHz Outstanding Gms = 23 dB at 1.8 GHz
  • Pb-free (RoHS compliant) and halogen-free package with visible leads
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.16459
12000+
$0.15878
24000+
$0.15346
48000+
$0.14851
96000+
$0.14388