PDP SEO Portlet

BFP405FH6327XTSA1

Trans GP BJT NPN 4.5V 0.012A 4-Pin TSFP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BFP405FH6327XTSA1
Secondary Manufacturer Part#: BFP405FH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN Silicon RF Transistor for low current applications

  • For low current applications
  • Minimum noise figure NFmin = 1.25 dB at 1.8 GHz Outstanding Gms = 22.5 dB at 1.8 GHz
  • Transition frequency fT = 25 GHz
  • Pb-free (RoHS compliant) and halogen-free thin small flat package (1.4 x 0.8 x 0.59 mm) with visible leads
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value
15
60
4
150 °C
75
TSFP
Surface Mount
NPN
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: