PDP SEO Portlet

BFP196E6327HTSA1

Trans GP BJT NPN 12V 0.1A 4-Pin(3+Tab) SOT-143 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BFP196E6327HTSA1
Secondary Manufacturer Part#: 01AC4779
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For low noise, low distortion broadband amplifiers in antenna and telecommunications systems up to 1.5 GHz at collector currents from 20 mA to 80 mA
  • Power amplifier for DECT and PCN systems
  • fT = 7.5 GHz, NFmin = 1.3 dB at 900 MHz
  • Pb-free (RoHS compliant) package
  • Qualification report according to AEC-Q101 available

Technical Attributes

Find Similar Parts

Description Value
20
70
4
150 °C
700
AEC-Q101
SOT-143
Surface Mount
NPN
7.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: