BFP181E7764HTSA1
Trans GP BJT NPN 12V 0.02A 4-Pin(3+Tab) SOT-143 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: BFP181E7764HTSA1
Secondary Manufacturer Part#: BFP181E7764HTSA1
- RoHS 10 Compliant
- Tariff Charges
NPN Silicon RF Transistor for low noise, high-gain broadband amplifiers at collector currents from 0.5 mA to 12 mA
- For low noise, high-gain broadband amplifiers at collector currents from 0.5 mA to 12 mA
- fT = 8 GHz, NFmin = 0.9 dB at 900 MHz
- Pb-free (RoHS compliant) package
- Qualification report according to AEC-Q101 available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 70 | ||
| 4 | ||
| 150 °C | ||
| 175 | ||
| AEC-Q101 | ||
| SOT-143 | ||
| Surface Mount | ||
| NPN | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |