BF776H6327XTSA1
Bipolar - RF Transistor, NPN, 4 V, 46 GHz, 200 mW, 50 mA, SOT-343
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: BF776H6327XTSA1
Secondary Manufacturer Part#: BF776H6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
- High performance low noise amplifier
- Low minimum noise figure of typ. 0.8 dB @ 1.8 GHz
- For a wide range of non automotive applications such as WLAN, WiMax, UWB, Bluetooth, GPS, SDARs, DAB, LNB, UMTS/LTE and ISM bands
- Easy to use standard package with visible leads
- Pb-free (RoHS compliant) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 180 | ||
| 4 | ||
| 150 °C | ||
| 200 | ||
| SOT-343 | ||
| Surface Mount | ||
| NPN | ||
| 46 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |